ICL3207ECBZ-T vs ADM235LAN feature comparison

ICL3207ECBZ-T Intersil Corporation

Buy Now Datasheet

ADM235LAN Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP ANALOG DEVICES INC
Part Package Code SOIC, SSOP DIP
Package Description SOP, SOP24,.4 DIP, DIP24,.6
Pin Count 24, 24 24
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 5 5
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.24; V.28 EIA-232-E; V.28
JESD-30 Code R-PDSO-G24 R-PDIP-T24
JESD-609 Code e3 e0
Length 15.4 mm 31.625 mm
Moisture Sensitivity Level 3
Number of Functions 3 5
Number of Terminals 24 24
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP24,.4 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Receiver Number of Bits 3 5
Seated Height-Max 2.65 mm 5.08 mm
Supply Current-Max 1 mA 6 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 3 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 15.24 mm
Base Number Matches 2 2
Rohs Code No
Additional Feature INTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
Output Characteristics 3-STATE
Output Polarity INVERTED

Compare ICL3207ECBZ-T with alternatives

Compare ADM235LAN with alternatives