ICH10048S24
vs
VWS100ZK-81V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
XP POWER LTD
POWER-ONE INC
Part Package Code
MODULE
Package Description
METAL PACKAGE-9
,
Pin Count
9
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
72 V
Input Voltage-Min
36 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-MDMA-P9
R-XDMA-P9
Length
61 mm
Load Regulation-Max
0.2%
0.5%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
9
Output Voltage-Max
26.4 V
26.4 V
Output Voltage-Min
21.6 V
21.6 V
Output Voltage-Nom
24 V
24 V
Package Body Material
METAL
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
13.2 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
100 W
100 W
Trim/Adjustable Output
YES
YES
Width
57.9 mm
Base Number Matches
1
1
Pbfree Code
No
Additional Feature
OPTIONAL BOOSTER MODULE AVAILABLE
JESD-609 Code
e0
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Qualification Status
Not Qualified
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Compare ICH10048S24 with alternatives
Compare VWS100ZK-81V with alternatives