Part Details for ICH10048S24 by XP Power
Overview of ICH10048S24 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICH10048S24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R3007
|
Newark | Dc/Dc Converter, 100W, 24V, 4.17A, Power Supply Applications:Ite, Dc/Dc Converter Type:Half Brick, Input Ratio:2:1, Output Power Max:100W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:4.17A Rohs Compliant: Yes |Xp Power ICH10048S24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.4100 / $105.2500 | Buy Now |
DISTI #
1470-4330-ND
|
DigiKey | DC DC CONVERTER 24V 100W Min Qty: 1 Lead time: 12 Weeks Container: Box |
6 In Stock |
|
$88.4104 / $105.2500 | Buy Now |
DISTI #
209-ICH10048S24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 100W RoHS: Compliant | 3 |
|
$94.7300 / $105.2500 | Buy Now |
DISTI #
70808781
|
RS | DC-DC Converter, 100W | XP Power ICH10048S24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$98.7600 / $107.3500 | RFQ |
|
Bristol Electronics | 21 |
|
RFQ | ||
DISTI #
ICH10048S24
|
TME | Converter: DC/DC, 100W, Uin: 36÷75VDC, Uout: 24VDC, Iout: 4.17A, THT Min Qty: 1 | 3 |
|
$100.1600 / $132.5700 | Buy Now |
|
Neutron USA | Power Supply, DC-DC CONVERTER, 100W | 9 |
|
$243.7700 | Buy Now |
Part Details for ICH10048S24
ICH10048S24 CAD Models
ICH10048S24 Part Data Attributes
|
ICH10048S24
XP Power
Buy Now
Datasheet
|
Compare Parts:
ICH10048S24
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, METAL PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | METAL PACKAGE-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for ICH10048S24
This table gives cross-reference parts and alternative options found for ICH10048S24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICH10048S24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TEP100-4815-CM | Traco Power | Check for Price | 100 Watt DC/DC module, industrial, 2:1 input, Chassis mount, encapsulated, Half-Brick package | ICH10048S24 vs TEP100-4815-CM |
VWS100ZK-81H | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | ICH10048S24 vs VWS100ZK-81H |
VI-LCN3-IW-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | ICH10048S24 vs VI-LCN3-IW-CC |
VI-LC33-EWH1 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | ICH10048S24 vs VI-LC33-EWH1 |
VI-MCN3-IW-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | ICH10048S24 vs VI-MCN3-IW-CC |
TD100-048-24I | Natel Engineering Company | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | ICH10048S24 vs TD100-048-24I |
VI-MC33-CWH1-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | ICH10048S24 vs VI-MC33-CWH1-CC |
VI-MCN3-EW-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | ICH10048S24 vs VI-MCN3-EW-CC |
FB24SP | Pico Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | ICH10048S24 vs FB24SP |
VI-LCN3-EWH1 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | ICH10048S24 vs VI-LCN3-EWH1 |