VWS100ZK-81V vs PAH100S48-24/PV feature comparison

VWS100ZK-81V Bel Power Solutions

Buy Now Datasheet

PAH100S48-24/PV TDK-Lambda Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer POWER-ONE INC TDK-LAMBDA CORP
Package Description ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature OPTIONAL BOOSTER MODULE AVAILABLE LG-MAX; WD-MAX
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 72 V 76 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P9
JESD-609 Code e0
Load Regulation-Max 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Voltage-Max 26.4 V 26.4 V
Output Voltage-Min 21.6 V 14.4 V
Output Voltage-Nom 24 V 24 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO
Technology HYBRID HYBRID
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position DUAL
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Length 61 mm
Output Current-Max 4.2 A
Package Equivalence Code MODULE,9LEAD,1.9
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 12.95 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 57.9 mm

Compare VWS100ZK-81V with alternatives

Compare PAH100S48-24/PV with alternatives