ICE2B765P
vs
VIPER100B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
STMICROELECTRONICS
Part Package Code
SFM
ZFM
Package Description
ZIP, ZIP6/7,.15,.17TB
PENTAWATT HV-5
Pin Count
3
5
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
kg CO2e/kg
12.04
Average Weight (mg)
1995.93
CO2e (mg)
24030.938
Category CO2 Kg
12.04
12.04
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2011-12-19
2018-06-27
EFUP
e
50
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
21 V
15 V
Input Voltage-Min
9 V
9 V
Input Voltage-Nom
15 V
13 V
JESD-30 Code
R-PZFM-T6
R-PZFM-T5
JESD-609 Code
e3
e0
Number of Functions
1
1
Number of Terminals
6
5
Output Current-Max
7 A
11 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
ZIP
ZIP
Package Equivalence Code
ZIP6/7,.15,.17TB
ZIP5,.3,.12,100TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
72 kHz
200 kHz
Technology
BIPOLAR
MOS
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
ZIG-ZAG
ZIG-ZAG
Base Number Matches
2
1
SVHC Over MCV
7439-92-1
Additional Feature
AUTOMATIC BURST MODE OPERATION IN STAND-BY CONDITION
Compare ICE2B765P with alternatives
Compare VIPER100B with alternatives