ICE2A0565
vs
PWR-TOP201YAI
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
POWER INTEGRATIONS INC
Part Package Code
DIP
SFM
Package Description
DIP,
TO-220, 3 PIN
Pin Count
8
3
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
21 V
Input Voltage-Min
8.5 V
36 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDIP-T8
R-PSFM-T3
JESD-609 Code
e3
e0
Length
9.52 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
1
1
Number of Terminals
8
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.5 A
0.0001 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TO-220
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
4.37 mm
Surface Mount
NO
NO
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
107 kHz
100 kHz
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Output Voltage-Nom
5.7 V
Package Equivalence Code
SIP3,.1TB
Qualification Status
Not Qualified
Technology
CMOS
Compare ICE2A0565 with alternatives
Compare PWR-TOP201YAI with alternatives