PWR-TOP201YAI
vs
TEA1521T/N2,518
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
POWER INTEGRATIONS INC
NXP SEMICONDUCTORS
Part Package Code
SFM
SOIC
Package Description
TO-220, 3 PIN
3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14
Pin Count
3
14
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.31.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Min
36 V
8 V
JESD-30 Code
R-PSFM-T3
R-PDSO-G14
JESD-609 Code
e0
e4
Number of Functions
1
1
Number of Terminals
3
14
Output Current-Max
0.0001 A
0.5 A
Output Voltage-Nom
5.7 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
SOP
Package Equivalence Code
SIP3,.1TB
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
100 kHz
200 kHz
Technology
CMOS
BICMOS
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
SINGLE
DUAL
Base Number Matches
1
1
Manufacturer Package Code
SOT108-1
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
Input Voltage-Max
40 V
Length
8.65 mm
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.75 mm
Temperature Grade
INDUSTRIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Compare PWR-TOP201YAI with alternatives
Compare TEA1521T/N2,518 with alternatives