ICE2A0565
vs
TOP244YN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
POWER INTEGRATIONS INC
Part Package Code
DIP
SFM
Package Description
GREEN, PLASTIC, DIP-8
Pin Count
8
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
17 Weeks, 3 Days
Samacsys Manufacturer
Infineon
Power Integrations
Analog IC - Other Type
SWITCHING REGULATOR
POWER SUPPLY SUPPORT CIRCUIT
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
21 V
Input Voltage-Min
8.5 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDIP-T8
R-PZFM-T6
JESD-609 Code
e3
e3
Length
9.52 mm
Number of Functions
1
1
Number of Terminals
8
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-25 °C
-40 °C
Output Current-Max
0.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
ZIP
Package Equivalence Code
DIP8,.3
ZIP6,.27,.06,100/50TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.37 mm
Surface Mount
NO
NO
Switcher Configuration
SINGLE
Switching Frequency-Max
107 kHz
Temperature Grade
OTHER
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
ZIG-ZAG
Width
7.62 mm
Base Number Matches
7
2
Samacsys Description
Power Integrations TOP244YN, AC-DC Converter 6-Pin, TO-220
Samacsys Modified On
2023-03-07 16:10:32
Category CO2 Kg
12.04
Compliance Temperature Grade
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2023-01-17
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.01b
Additional Feature
REQUIRES AN AC SUPPLY OF 85 TO 265 V
Technology
CMOS
Compare ICE2A0565 with alternatives
Compare TOP244YN with alternatives