TOP244YN
vs
KA5L0165R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
POWER INTEGRATIONS INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SFM
TO-220F
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
17 Weeks, 3 Days
Samacsys Manufacturer
Power Integrations
Additional Feature
REQUIRES AN AC SUPPLY OF 85 TO 265 V
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
SWITCHING REGULATOR
JESD-30 Code
R-PZFM-T6
R-PSFM-T4
JESD-609 Code
e3
Number of Functions
1
1
Number of Terminals
6
4
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
ZIP
SFM
Package Equivalence Code
ZIP6,.27,.06,100/50TB
SIP4,.06TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
ZIG-ZAG
SINGLE
Base Number Matches
1
1
Package Description
, SIP4,.06TB
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
Output Current-Max
0.67 A
Switcher Configuration
BUCK
Switching Frequency-Max
50 kHz
Compare TOP244YN with alternatives
Compare KA5L0165R with alternatives