ICA-326-S-TT vs ICA-326-S-TG feature comparison

ICA-326-S-TT 3M Interconnect

Buy Now Datasheet

ICA-326-S-TG 3M Interconnect

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ROBINSON NUGENT INC 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: UL 94V-0 HIGH RETENSION PIN-SOCKET
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP32 DIP32
Housing Material POLYESTER GLASS FILLED POLYESTER
Number of Contacts 32 32
Base Number Matches 1 1
Rohs Code No
Body Breadth 0.695 inch
Body Depth 0.174 inch
Body Length 1.595 inch
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Material BERYLLIUM COPPER
Contact Style RND PIN-SKT
Current Rating 1 A
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 5000000000 Ω
JESD-609 Code e0
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.6000000000000001 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER

Compare ICA-326-S-TT with alternatives

Compare ICA-326-S-TG with alternatives