ICA-326-S-TG
vs
832-AG12D-ES
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
ABB INSTALLATION PRODUCTS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
HIGH RETENSION PIN-SOCKET
Body Breadth
0.695 inch
Body Depth
0.174 inch
Body Length
1.595 inch
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Material
BERYLLIUM COPPER
Contact Style
RND PIN-SKT
Current Rating
1 A
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP32
DIP32
Dielectric Withstanding Voltage
500VAC V
Housing Material
GLASS FILLED POLYESTER
POLYESTER
Insulation Resistance
5000000000 Ω
JESD-609 Code
e0
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
32
32
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.6000000000000001 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Base Number Matches
1
3
Compare ICA-326-S-TG with alternatives