ICA-326-S-TG vs 2-644018-3 feature comparison

ICA-326-S-TG 3M Interconnect

Buy Now Datasheet

2-644018-3 TE's AMP

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature HIGH RETENSION PIN-SOCKET STANDARD: UL 94V-0
Body Breadth 0.695 inch
Body Depth 0.174 inch
Body Length 1.595 inch
Contact Finish Mating GOLD (10) OVER NICKEL (50) NOT SPECIFIED
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Material BERYLLIUM COPPER NOT SPECIFIED
Contact Style RND PIN-SKT
Current Rating 1 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP32 DIP32
Dielectric Withstanding Voltage 500VAC V
Housing Material GLASS FILLED POLYESTER POLYETHYLENE
Insulation Resistance 5000000000 Ω
JESD-609 Code e0
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 32 32
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.6000000000000001 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER
Base Number Matches 1 2

Compare ICA-326-S-TG with alternatives

Compare 2-644018-3 with alternatives