2-640463-2 vs 703-3308-01-04-10 feature comparison

2-640463-2 TE Connectivity

Buy Now Datasheet

703-3308-01-04-10 Cambion Electronics Ltd

Buy Now Datasheet
No
No
Obsolete Obsolete
TE CONNECTIVITY LTD CAMBION ELECTRONICS LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
TE Connectivity
DIPLOMATE STANDARD: UL 94V-0
0.394 inch 0.4 inch
0.21 inch 0.2 inch
0.395 inch 0.4 inch
NOT SPECIFIED TIN (100)
Tin/Lead (Sn/Pb) TIN (100)
NOT SPECIFIED P-CUSN
LEAF LEAF
IC SOCKET IC SOCKET
DIP8 DIP8
1000VAC V
PLASTIC POLYESTER
5000000000 Ω 10000000000 Ω
e0 e3
0.1 inch 0.1 inch
STRAIGHT STRAIGHT
8 8
125 °C 105 °C
-55 °C -55 °C
RECTANGULAR RECTANGULAR
0.30000000000000004 mm 0.30000000000000004 mm
2.54 mm 2.54 mm
SOLDER SOLDER
1 1

Compare 2-640463-2 with alternatives

Compare 703-3308-01-04-10 with alternatives