IBM25PPC750L-GB500C2T vs TSPC750AMGSB/Q12LE feature comparison

IBM25PPC750L-GB500C2T IBM

Buy Now Datasheet

TSPC750AMGSB/Q12LE Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer IBM MICROELECTRONICS ATMEL CORP
Part Package Code BGA CGA
Package Description 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 CGA,
Pin Count 360 360
Reach Compliance Code unknown compliant
Address Bus Width 32 32
Boundary Scan YES YES
Clock Frequency-Max 100 MHz 83.3 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CBGA-B360 S-CBGA-C360
Length 25 mm 25 mm
Low Power Mode YES YES
Number of Terminals 360 360
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code BGA CGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.2 mm 4.2 mm
Speed 500 MHz 266 MHz
Supply Voltage-Nom 2 V 2.6 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL C BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 25 mm 25 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Rohs Code No
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Bit Size 32
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Screening Level MIL-STD-883 Class B
Supply Voltage-Max 2.7 V
Supply Voltage-Min 2.5 V
Temperature Grade MILITARY

Compare IBM25PPC750L-GB500C2T with alternatives

Compare TSPC750AMGSB/Q12LE with alternatives