IBM21S850 vs TLE6250GV33 feature comparison

IBM21S850 IBM

Buy Now Datasheet

TLE6250GV33 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer End Of Life
Ihs Manufacturer IBM MICROELECTRONICS INFINEON TECHNOLOGIES AG
Part Package Code QFP SOIC
Package Description LFQFP,
Pin Count 80 8
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G80 R-PDSO-G8
JESD-609 Code e0 e3
Length 12 mm 5 mm
Number of Functions 1 1
Number of Terminals 80 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP SOP
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.75 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER CAN TRANSCEIVER
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Width 12 mm 4 mm
Base Number Matches 1 1
Samacsys Manufacturer Infineon
Data Rate 1000 Mbps
Moisture Sensitivity Level 3
Number of Transceivers 1
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Supply Current-Max 0.07 mA
Technology BICMOS
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IBM21S850 with alternatives

Compare TLE6250GV33 with alternatives