TLE6250GV33
vs
RTL8201EL-GR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
REALTEK SEMICONDUCTOR CORP
Part Package Code
SOIC
QFP
Pin Count
8
48
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Infineon
Data Rate
1000 Mbps
100000 Mbps
JESD-30 Code
R-PDSO-G8
S-PQFP-G48
JESD-609 Code
e3
Length
5 mm
7 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
8
48
Number of Transceivers
1
1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LFQFP
Package Equivalence Code
SOP8,.25
QFP48,.35SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
1.6 mm
Supply Current-Max
0.07 mA
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Telecom IC Type
CAN TRANSCEIVER
ETHERNET TRANSCEIVER
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4 mm
7 mm
Base Number Matches
1
1
Package Description
LFQFP, QFP48,.35SQ,20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Temperature Grade
COMMERCIAL
Compare TLE6250GV33 with alternatives
Compare RTL8201EL-GR with alternatives