IBM041814PPL-10 vs PDM44058SA6JTY feature comparison

IBM041814PPL-10 IBM

Buy Now Datasheet

PDM44058SA6JTY Paradigm Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer IBM MICROELECTRONICS PARADIGM TECHNOLOGY INC
Part Package Code LCC
Package Description QCCJ, LDCC52,.8SQ ,
Pin Count 52
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns
I/O Type COMMON
JESD-30 Code S-PQCC-J52 S-PQCC-J52
JESD-609 Code e0
Length 19.1 mm
Memory Density 1179648 bit 1179648 bit
Memory IC Type STANDARD SRAM CACHE SRAM
Memory Width 18 18
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 52 52
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX18 64KX18
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC52,.8SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.39 mm
Standby Current-Max 0.025 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.225 mA
Supply Voltage-Max (Vsup) 3.465 V 5.25 V
Supply Voltage-Min (Vsup) 3.135 V 4.75 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 19.1 mm
Base Number Matches 1 1

Compare IBM041814PPL-10 with alternatives

Compare PDM44058SA6JTY with alternatives