PDM44058SA6JTY vs MT58LC64K18D7EJ-6LTR feature comparison

PDM44058SA6JTY Paradigm Technology Inc

Buy Now Datasheet

MT58LC64K18D7EJ-6LTR Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PARADIGM TECHNOLOGY INC MICRON TECHNOLOGY INC
Package Description , QCCJ,
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
JESD-30 Code S-PQCC-J52 S-PQCC-J52
Memory Density 1179648 bit 1179648 bit
Memory IC Type CACHE SRAM STANDARD SRAM
Memory Width 18 18
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 52 52
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX18 64KX18
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 3.6 V
Supply Voltage-Min (Vsup) 4.75 V 3.135 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Base Number Matches 1 1
Part Package Code LCC
Pin Count 52
Access Time-Max 6 ns
JESD-609 Code e0
Length 19.1262 mm
Seated Height-Max 4.57 mm
Standby Voltage-Min 2 V
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 19.1262 mm

Compare PDM44058SA6JTY with alternatives

Compare MT58LC64K18D7EJ-6LTR with alternatives