PDM44058SA6JTY vs MCM67J618BFN5 feature comparison

PDM44058SA6JTY Paradigm Technology Inc

Buy Now Datasheet

MCM67J618BFN5 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PARADIGM TECHNOLOGY INC MOTOROLA INC
Package Description , QCCJ, LDCC52,.8SQ
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
JESD-30 Code S-PQCC-J52 S-PQCC-J52
Memory Density 1179648 bit 1179648 bit
Memory IC Type CACHE SRAM CACHE SRAM
Memory Width 18 18
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 52 52
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX18 64KX18
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Base Number Matches 1 3
Rohs Code No
Part Package Code LCC
Pin Count 52
Access Time-Max 5 ns
Additional Feature PIPELINED ARCHITECTURE
I/O Type COMMON
JESD-609 Code e0
Length 19.1262 mm
Package Equivalence Code LDCC52,.8SQ
Seated Height-Max 4.57 mm
Standby Current-Max 0.075 A
Standby Voltage-Min 4.75 V
Supply Current-Max 0.31 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 19.1262 mm

Compare PDM44058SA6JTY with alternatives

Compare MCM67J618BFN5 with alternatives