HYS72V8220GU-8
vs
DPSD8MX72RW-10C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SIEMENS A G
DPAC TECHNOLOGIES CORP
Part Package Code
DIMM
Package Description
,
,
Pin Count
168
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.32
8542.32.00.32
Access Mode
DUAL BANK PAGE BURST
FOUR BANK PAGE BURST
Access Time-Max
6 ns
7 ns
Memory Density
603979776 bit
603979776 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
SYNCHRONOUS DRAM MODULE
Memory Width
72
72
Number of Functions
1
1
Number of Ports
2
1
Number of Words
8388608 words
8388608 words
Number of Words Code
8000000
8000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX72
8MX72
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
Base Number Matches
1
3
Additional Feature
AUTO REFRESH
JESD-30 Code
R-XDMA-N168
Number of Terminals
168
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Surface Mount
NO
Terminal Form
NO LEAD
Terminal Position
DUAL
Compare HYS72V8220GU-8 with alternatives
Compare DPSD8MX72RW-10C with alternatives