DPSD8MX72RW-10C vs M377S0823CT3-C1L feature comparison

DPSD8MX72RW-10C B&B Electronics Manufacturing Company

Buy Now Datasheet

M377S0823CT3-C1L Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DPAC TECHNOLOGIES CORP SAMSUNG SEMICONDUCTOR INC
Package Description , DIMM, DIMM168
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.32 8542.32.00.32
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 7 ns 6 ns
Additional Feature AUTO REFRESH AUTO/SELF REFRESH
JESD-30 Code R-XDMA-N168 R-XDMA-N168
Memory Density 603979776 bit 603979776 bit
Memory IC Type SYNCHRONOUS DRAM MODULE SYNCHRONOUS DRAM MODULE
Memory Width 72 72
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 168 168
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Organization 8MX72 8MX72
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Part Package Code DIMM
Pin Count 168
Clock Frequency-Max (fCLK) 100 MHz
I/O Type COMMON
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Package Code DIMM
Package Equivalence Code DIMM168
Refresh Cycles 4096
Self Refresh YES
Standby Current-Max 0.011 A
Supply Current-Max 1.126 mA
Temperature Grade COMMERCIAL
Terminal Pitch 1.27 mm

Compare DPSD8MX72RW-10C with alternatives

Compare M377S0823CT3-C1L with alternatives