HXA2G392YE vs 3186FH392M400JPA1 feature comparison

HXA2G392YE Hitachi Chemical Co America Ltd

Buy Now Datasheet

3186FH392M400JPA1 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Not Recommended
Ihs Manufacturer HITACHI CHEMICAL CO AMERICA LTD CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 3900 µF 3900 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 27 mΩ 37 mΩ
Leakage Current 15.6 mA 6 mA
Manufacturer Series HXA
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 10400 mA 9400 mA
Surface Mount NO NO
Tan Delta 0.15 0.12
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Packing Method BULK

Compare HXA2G392YE with alternatives

Compare 3186FH392M400JPA1 with alternatives