3186FH392M400JPA1 vs U36D400LG392M76X92HP feature comparison

3186FH392M400JPA1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

U36D400LG392M76X92HP Chemi-Con

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 3900 µF 3900 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 37 mΩ 46.5 mΩ
Leakage Current 6 mA 5 mA
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 9400 mA 9540 mA
Surface Mount NO NO
Tan Delta 0.12
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Diameter 76.2 mm
Length 92 mm
Package Style Screw Ends

Compare 3186FH392M400JPA1 with alternatives

Compare U36D400LG392M76X92HP with alternatives