HXA2G392YE vs U36D400LG392M76X92HP feature comparison

HXA2G392YE Hitachi Chemical Co America Ltd

Buy Now Datasheet

U36D400LG392M76X92HP Chemi-Con

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HITACHI CHEMICAL CO AMERICA LTD NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 3900 µF 3900 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 27 mΩ 46.5 mΩ
Leakage Current 15.6 mA 5 mA
Manufacturer Series HXA
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 10400 mA 9540 mA
Surface Mount NO NO
Tan Delta 0.15
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Diameter 76.2 mm
Length 92 mm
Package Style Screw Ends

Compare HXA2G392YE with alternatives

Compare U36D400LG392M76X92HP with alternatives