HW-06-08-L-D-371-SM
vs
54242-410120950LF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
AMPHENOL ICC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Body Breadth
0.2 inch
0.19 inch
Body Depth
0.371 inch
0.374 inch
Body Length
0.6 inch
0.6 inch
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
MATTE TIN (79) OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
LIQUID CRYSTAL POLYMER
POLYETHYLENE
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.205 mm
5.461 mm
Rated Current (Signal)
3 A
3 A
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
12
12
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
UNSHROUDED
Body/Shell Style
RECEPTACLE
Dielectric Withstanding Voltage
1500VAC V
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Plating Thickness
79u inch
Reference Standard
UL, CSA
Compare HW-06-08-L-D-371-SM with alternatives
Compare 54242-410120950LF with alternatives