54242-410120950LF vs 54242-410-12-1100 feature comparison

54242-410120950LF Amphenol FCi

Buy Now Datasheet

54242-410-12-1100 Amphenol Communications Solutions

Buy Now Datasheet
Yes
Yes No
Active Active
AMPHENOL FCI ASIA PTE LTD AMPHENOL ICC
ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
UNSHROUDED
0.19 inch 0.169 inch
0.374 inch 0.433 inch
0.6 inch 1.2 inch
RECEPTACLE RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN (79) OVER NICKEL TIN LEAD OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
1500VAC V
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e3 e0
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.461 mm 5.461 mm
79u inch 79u inch
3 A 3 A
UL, CSA UL, CSA
2.54 mm 2.54 mm
SURFACE MOUNT SURFACE MOUNT
12 12
94V-0 94V-0
2 2
LOCKING

Compare 54242-410120950LF with alternatives

Compare 54242-410-12-1100 with alternatives