54242-410120950LF vs HW-06-09-F-D-435-SM feature comparison

54242-410120950LF Amphenol Communications Solutions

Buy Now Datasheet

HW-06-09-F-D-435-SM Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
AMPHENOL ICC SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
EAR99
8536.69.40.40
UNSHROUDED
0.19 inch 0.2 inch
0.374 inch 0.435 inch
0.6 inch 0.6 inch
RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN (79) OVER NICKEL GOLD FLASH OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
1500VAC V
NO NO
NO NO
5000000000 Ω
BLACK
POLYETHYLENE LIQUID CRYSTAL POLYMER
e3 e3
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C
-65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.461 mm 5.205 mm
79u inch
3 A 3 A
UL, CSA
2.54 mm 2.54 mm
SURFACE MOUNT SURFACE MOUNT
12 12
94V-0 94V-0
2 1
Yes
SAMTEC
MULTIPLE MATING PARTS AVAILABLE
LOCKING

Compare 54242-410120950LF with alternatives

Compare HW-06-09-F-D-435-SM with alternatives