HVU350BTRF
vs
934050190115
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
HITACHI LTD
NXP SEMICONDUCTORS
Package Description
R-PDSO-G2
R-PDSO-F2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Breakdown Voltage-Min
15 V
32 V
Configuration
SINGLE
SINGLE
Diode Capacitance Ratio-Min
2.8
13.5
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-F2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SC-79
Pin Count
2
Additional Feature
EXCELLENT MATCHING TO 2% DMA
Diode Cap Tolerance
10%
Diode Capacitance-Nom
38.5 pF
Frequency Band
VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JESD-609 Code
e3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Terminal Finish
TIN
Variable Capacitance Diode Classification
ABRUPT
Compare HVU350BTRF with alternatives
Compare 934050190115 with alternatives