934050190115 vs NTE612 feature comparison

934050190115 NXP Semiconductors

Buy Now Datasheet

NTE612 NTE Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS NTE ELECTRONICS INC
Part Package Code SC-79
Package Description R-PDSO-F2 O-PBCY-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature EXCELLENT MATCHING TO 2% DMA
Breakdown Voltage-Min 32 V 30 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 10% 10%
Diode Capacitance Ratio-Min 13.5 2.5
Diode Capacitance-Nom 38.5 pF 12 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-F2 O-PBCY-W2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish TIN
Terminal Form FLAT WIRE
Terminal Position DUAL BOTTOM
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 1 1
Samacsys Manufacturer NTE ELECTRONICS
Power Dissipation-Max 0.28 W
Quality Factor-Min 400
Rep Pk Reverse Voltage-Max 30 V

Compare 934050190115 with alternatives

Compare NTE612 with alternatives