Part Details for HVU350BTRF by Hitachi Ltd
Overview of HVU350BTRF by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for HVU350BTRF
HVU350BTRF CAD Models
HVU350BTRF Part Data Attributes:
|
HVU350BTRF
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HVU350BTRF
Hitachi Ltd
Variable Capacitance Diode, 15V, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 2.8 | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HVU350BTRF
This table gives cross-reference parts and alternative options found for HVU350BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVU350BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVU350B | 16.25pF, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, URP, 2 PIN | Renesas Electronics Corporation | HVU350BTRF vs HVU350B |
HVU350BTRF-E | 15V, SILICON, VARIABLE CAPACITANCE DIODE | Renesas Electronics Corporation | HVU350BTRF vs HVU350BTRF-E |
HVU350B | Variable Capacitance Diode, 16.25pF C(T), Silicon, URP, 2 PIN | Hitachi Ltd | HVU350BTRF vs HVU350B |