SMP1321-01 vs HVU187 feature comparison

SMP1321-01 Alpha Industries

Buy Now Datasheet

HVU187 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALPHA INDUSTRIES INC RENESAS TECHNOLOGY CORP
Part Package Code SOT-23
Package Description R-CDSO-G3 R-PDSO-G2
Pin Count 3 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application SWITCHING ATTENUATOR
Configuration SINGLE SINGLE
Diode Capacitance-Max 0.25 pF 2.4 pF
Diode Element Material SILICON SILICON
Diode Type PIN DIODE PIN DIODE
Frequency Band MEDIUM FREQUENCY TO L BAND HIGH FREQUENCY
JESD-30 Code R-CDSO-G3 R-PDSO-G2
Minority Carrier Lifetime-Nom 0.4 µs
Number of Elements 1 1
Number of Terminals 3 2
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.25 W 0.1 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
Breakdown Voltage-Min 60 V
Diode Forward Resistance-Max 5.5 Ω
Diode Res Test Current 10 mA
Diode Res Test Frequency 100 MHz
Operating Temperature-Max 125 °C

Compare SMP1321-01 with alternatives