HVC383B-E
vs
HVC358B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
RENESAS ELECTRONICS CORP
Package Description
R-PDSO-F2
R-PDSO-F2
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Configuration
SINGLE
SINGLE
Diode Cap Tolerance
5%
3.7%
Diode Capacitance Ratio-Min
2
2.2
Diode Capacitance-Nom
20 pF
20.25 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
JESD-609 Code
e6
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN BISMUTH
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
20
Base Number Matches
1
3
Operating Temperature-Max
125 °C
Rep Pk Reverse Voltage-Max
15 V
Variable Capacitance Diode Classification
ABRUPT
Compare HVC383B-E with alternatives
Compare HVC358B with alternatives