HVC383B-E
vs
SMV1237-001
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
ALPHA INDUSTRIES INC
Package Description
R-PDSO-F2
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Configuration
SINGLE
SINGLE
Diode Cap Tolerance
5%
Diode Capacitance Ratio-Min
2
3
Diode Capacitance-Nom
20 pF
26.9 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-G3
JESD-609 Code
e6
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN BISMUTH
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Base Number Matches
1
2
Additional Feature
LOW NOISE
Breakdown Voltage-Min
15 V
Frequency Band
S BAND
Operating Temperature-Max
125 °C
Power Dissipation-Max
0.25 W
Quality Factor-Min
500
Reverse Current-Max
0.05 µA
Reverse Test Voltage
12 V
Variable Capacitance Diode Classification
HYPERABRUPT
Compare HVC383B-E with alternatives
Compare SMV1237-001 with alternatives