HVC358B vs HVU308A feature comparison

HVC358B Renesas Electronics Corporation

Buy Now Datasheet

HVU308A Hitachi Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP HITACHI LTD
Package Description R-PDSO-F2 R-PDSO-G2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration SINGLE SINGLE
Diode Cap Tolerance 3.7%
Diode Capacitance Ratio-Min 2.2 7.12
Diode Capacitance-Nom 20.25 pF 14.8 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-G2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 15 V 35 V
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 3 2
Breakdown Voltage-Min 35 V

Compare HVC358B with alternatives

Compare HVU308A with alternatives