HVC308AKRF vs HVC300B feature comparison

HVC308AKRF Hitachi Ltd

Buy Now Datasheet

HVC300B Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD RENESAS ELECTRONICS CORP
Package Description R-PDSO-F2 ULTRA SMALL, UFP-2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 35 V 34 V
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 7.12 17
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pin Count 2
Diode Cap Tolerance 6%
Diode Capacitance-Nom 50 pF
Frequency Band VERY HIGH FREQUENCY
Operating Temperature-Max 125 °C
Rep Pk Reverse Voltage-Max 35 V
Variable Capacitance Diode Classification ABRUPT

Compare HVC308AKRF with alternatives

Compare HVC300B with alternatives