HVC300B
vs
BB164/T3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
NXP SEMICONDUCTORS
Package Description
ULTRA SMALL, UFP-2
R-PDSO-G2
Pin Count
2
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Breakdown Voltage-Min
34 V
Configuration
SINGLE
SINGLE
Diode Cap Tolerance
6%
Diode Capacitance Ratio-Min
17
19.5
Diode Capacitance-Nom
50 pF
69 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
Frequency Band
VERY HIGH FREQUENCY
VERY HIGH FREQUENCY
JESD-30 Code
R-PDSO-F2
R-PDSO-G2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
35 V
Surface Mount
YES
YES
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Variable Capacitance Diode Classification
ABRUPT
ABRUPT
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
2% MATCHED SETS OF 15 DIODES ARE AVAILABLE
JESD-609 Code
e3
Terminal Finish
TIN
Compare HVC300B with alternatives
Compare BB164/T3 with alternatives