HVC308AKRF
vs
SMV1237-001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
SKYWORKS SOLUTIONS INC
Package Description
R-PDSO-F2
SOT-23, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.60
Breakdown Voltage-Min
35 V
15 V
Configuration
SINGLE
SINGLE
Diode Capacitance Ratio-Min
7.12
1.6
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
2
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Variable Capacitance Diode Classification
ABRUPT
HYPERABRUPT
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
No
Part Package Code
SOT-23
Pin Count
3
Additional Feature
LOW NOISE
Diode Cap Tolerance
9.09%
Diode Capacitance-Nom
49.5 pF
Frequency Band
S BAND
JESD-609 Code
e0
Moisture Sensitivity Level
1
Power Dissipation-Max
0.25 W
Quality Factor-Min
500
Rep Pk Reverse Voltage-Max
15 V
Terminal Finish
TIN LEAD
Compare HVC308AKRF with alternatives
Compare SMV1237-001 with alternatives