HV5808PJ vs RBHV5408DJ feature comparison

HV5808PJ Supertex Inc

Buy Now Datasheet

RBHV5408DJ Microchip Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SUPERTEX INC MICROCHIP TECHNOLOGY INC
Part Package Code LCC
Package Description QCCJ, CERAMIC, QCC-44
Pin Count 44
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Category CO2 Kg 11.5 11.5
Compliance Temperature Grade Industrial: -40C to +85C Military: -55C to +125C
Data Input Mode SERIAL SERIAL
Display Mode DOT MATRIX DOT MATRIX
Input Characteristics STANDARD
Interface IC Type EL DISPLAY DRIVER EL DISPLAY DRIVER
JESD-30 Code S-PQCC-J44 S-CQCC-J44
Length 16.5862 mm 16.51 mm
Moisture Sensitivity Level 1
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Segments 32 32
Number of Terminals 44 44
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics TOTEM-POLE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.9276 mm
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm 16.51 mm
fmax-Min 8 MHz 8 MHz
Base Number Matches 1 2
Candidate List Date 2020-06-25
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.10
JESD-609 Code e0
Package Equivalence Code LDCC44,.7SQ
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-STD-883
Supply Voltage-Max 13.2 V
Supply Voltage-Min 10.8 V
Supply Voltage-Nom 12 V
Supply Voltage1-Max 80 V
Supply Voltage1-Min 8 V
Supply Voltage1-Nom 60 V
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare HV5808PJ with alternatives

Compare RBHV5408DJ with alternatives