RBHV5408DJ vs HV5708DJ feature comparison

RBHV5408DJ Supertex Inc

Buy Now Datasheet

HV5708DJ Supertex Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SUPERTEX INC SUPERTEX INC
Part Package Code LCC LCC
Package Description QCCJ, QCCJ,
Pin Count 44 44
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Data Input Mode SERIAL SERIAL
Display Mode DOT MATRIX DOT MATRIX
Input Characteristics STANDARD STANDARD
Interface IC Type EL DISPLAY DRIVER EL DISPLAY DRIVER
JESD-30 Code S-CQCC-J44 S-CQCC-J44
JESD-609 Code e0
Length 16.51 mm 16.51 mm
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Segments 32 32
Number of Terminals 44 44
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 4.9276 mm 4.9276 mm
Supply Voltage-Max 13.2 V
Supply Voltage-Min 10.8 V
Supply Voltage-Nom 12 V
Supply Voltage1-Max 80 V
Supply Voltage1-Min 8 V
Supply Voltage1-Nom 60 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.51 mm 16.51 mm
fmax-Min 8 MHz 8 MHz
Base Number Matches 2 1
Moisture Sensitivity Level 1

Compare RBHV5408DJ with alternatives

Compare HV5708DJ with alternatives