HV5622PJ-C-G
vs
HV5622PG-G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SUPERTEX INC
Package Description
QCCJ,
QFP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Data Input Mode
SERIAL
SERIAL
Interface IC Type
EL DISPLAY DRIVER
EL DISPLAY DRIVER
JESD-30 Code
S-PQCC-J44
S-PQFP-G44
Length
16.586 mm
10 mm
Number of Functions
1
1
Number of Segments
34
32
Number of Terminals
44
44
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QFP
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK
Seated Height-Max
4.572 mm
2.45 mm
Supply Voltage-Max
13.2 V
13.2 V
Supply Voltage-Min
10.8 V
10.8 V
Supply Voltage-Nom
12 V
12 V
Supply Voltage1-Max
230 V
Surface Mount
YES
YES
Technology
HVCMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
16.586 mm
10 mm
fmax-Min
4 MHz
8 MHz
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
QFP
Pin Count
44
Display Mode
DOT MATRIX
JESD-609 Code
e3
Multiplexed Display Capability
NO
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Compare HV5622PJ-C-G with alternatives