HV5622PJ-C-G vs HV5622PJ-G feature comparison

HV5622PJ-C-G Microchip Technology Inc

Buy Now Datasheet

HV5622PJ-G Supertex Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SUPERTEX INC
Package Description QCCJ, QCCJ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Data Input Mode SERIAL SERIAL
Interface IC Type EL DISPLAY DRIVER EL DISPLAY DRIVER
JESD-30 Code S-PQCC-J44 S-PQCC-J44
Length 16.586 mm 16.5862 mm
Number of Functions 1 1
Number of Segments 34 32
Number of Terminals 44 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Seated Height-Max 4.572 mm 4.572 mm
Supply Voltage-Max 13.2 V 13.2 V
Supply Voltage-Min 10.8 V 10.8 V
Supply Voltage-Nom 12 V 12 V
Supply Voltage1-Max 230 V
Surface Mount YES YES
Technology HVCMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.586 mm 16.5862 mm
fmax-Min 4 MHz 8 MHz
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code LPCC
Pin Count 44
Display Mode DOT MATRIX
JESD-609 Code e3
Multiplexed Display Capability NO
Package Equivalence Code LDCC44,.7SQ
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare HV5622PJ-C-G with alternatives