HV22816PJ
vs
HV220GA-G
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SUPERTEX INC
|
SUPERTEX INC
|
Part Package Code |
QLCC
|
BGA
|
Package Description |
QCCJ,
|
TFBGA,
|
Pin Count |
28
|
25
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
S-PQCC-J28
|
R-PBGA-B25
|
Length |
11.43 mm
|
5.7 mm
|
Moisture Sensitivity Level |
1
|
3
|
Number of Channels |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
25
|
Off-state Isolation-Nom |
33 dB
|
33 dB
|
On-state Resistance Match-Nom |
1.25 Ω
|
1.35 Ω
|
On-state Resistance-Max (Ron) |
25 Ω
|
27 Ω
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
TFBGA
|
Package Equivalence Code |
LDCC28,.5SQ
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
15.5 V
|
13.2 V
|
Supply Voltage-Min (Vsup) |
10 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
5000 ns
|
5000 ns
|
Switch-on Time-Max |
3000 ns
|
5000 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
J BEND
|
BALL
|
Terminal Pitch |
1.27 mm
|
0.75 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Width |
11.43 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare HV22816PJ with alternatives
Compare HV220GA-G with alternatives