HV22816PJ vs HV2301PJ-G feature comparison

HV22816PJ Supertex Inc

Buy Now Datasheet

HV2301PJ-G Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SUPERTEX INC MICROCHIP TECHNOLOGY INC
Part Package Code QLCC
Package Description QCCJ, LCC-28
Pin Count 28
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8541.29.00.95
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code S-PQCC-J28 S-PQCC-J28
Length 11.43 mm 11.5062 mm
Moisture Sensitivity Level 1
Number of Channels 8 1
Number of Functions 1 8
Number of Terminals 28 28
Off-state Isolation-Nom 33 dB 33 dB
On-state Resistance Match-Nom 1.25 Ω 1.9 Ω
On-state Resistance-Max (Ron) 25 Ω 38 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.572 mm
Supply Voltage-Max (Vsup) 15.5 V 5.5 V
Supply Voltage-Min (Vsup) 10 V 3 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount YES YES
Switch-off Time-Max 5000 ns 5000 ns
Switch-on Time-Max 3000 ns 5000 ns
Technology CMOS HVCMOS
Temperature Grade COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.5062 mm
Base Number Matches 1 2
ECCN Code EAR99
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Additional Feature IT ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY
Input Voltage-Max 30 V
Input Voltage-Min -30 V
JESD-609 Code e3
Neg Supply Voltage-Max (Vsup) -160 V
Neg Supply Voltage-Min (Vsup) -40 V
Normal Position NO
Output SEPARATE OUTPUT
Signal Current-Max 3 A
Supply Current-Max (Isup) 4 mA
Terminal Finish MATTE TIN

Compare HV22816PJ with alternatives

Compare HV2301PJ-G with alternatives