HV20220GA vs USH5022-CIP28 feature comparison

HV20220GA Supertex Inc

Buy Now Datasheet

USH5022-CIP28 Universal Semiconductor Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUPERTEX INC UNIVERSAL SEMICONDUCTOR INC
Part Package Code BCC DIP
Package Description QCCN, ,
Pin Count 26 28
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-XBCC-N26 R-PDIP-T28
JESD-609 Code e0
Length 5.7 mm
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 26 28
Off-state Isolation-Nom 33 dB 60 dB
On-state Resistance Match-Nom 1.3 Ω 6 Ω
On-state Resistance-Max (Ron) 38 Ω 30 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code QCCN DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.15 mm
Supply Voltage-Max (Vsup) 13.2 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES NO
Switch-off Time-Max 5000 ns 5000 ns
Switch-on Time-Max 5000 ns 5000 ns
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.75 mm
Terminal Position BOTTOM DUAL
Width 5 mm
Base Number Matches 1 1

Compare HV20220GA with alternatives

Compare USH5022-CIP28 with alternatives