USH5022-CIP28 vs HV2116P feature comparison

USH5022-CIP28 Universal Semiconductor Inc

Buy Now Datasheet

HV2116P Supertex Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNIVERSAL SEMICONDUCTOR INC SUPERTEX INC
Part Package Code DIP DIP
Package Description , DIP,
Pin Count 28 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDIP-T28 R-PDIP-T24
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 28 24
Off-state Isolation-Nom 60 dB 33 dB
On-state Resistance Match-Nom 6 Ω 1.1 Ω
On-state Resistance-Max (Ron) 30 Ω 27 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 15 V 80 V
Surface Mount NO NO
Switch-off Time-Max 5000 ns 3000 ns
Switch-on Time-Max 5000 ns 2000 ns
Technology CMOS NMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Length 31.75 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -80 V
Seated Height-Max 4.826 mm
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare USH5022-CIP28 with alternatives

Compare HV2116P with alternatives