HV20220GA vs HV22716PJ feature comparison

HV20220GA Supertex Inc

Buy Now Datasheet

HV22716PJ Supertex Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUPERTEX INC SUPERTEX INC
Part Package Code BCC QLCC
Package Description QCCN, QCCJ,
Pin Count 26 28
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-XBCC-N26 S-PQCC-J28
JESD-609 Code e0
Length 5.7 mm 11.43 mm
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 26 28
Off-state Isolation-Nom 33 dB 33 dB
On-state Resistance Match-Nom 1.3 Ω 1.25 Ω
On-state Resistance-Max (Ron) 38 Ω 25 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code QCCN QCCJ
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.15 mm 4.57 mm
Supply Voltage-Max (Vsup) 13.2 V 15.5 V
Supply Voltage-Min (Vsup) 4.5 V 10 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES YES
Switch-off Time-Max 5000 ns 5000 ns
Switch-on Time-Max 5000 ns 3000 ns
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD J BEND
Terminal Pitch 0.75 mm 1.27 mm
Terminal Position BOTTOM QUAD
Width 5 mm 11.43 mm
Base Number Matches 1 1
Moisture Sensitivity Level 1
Package Equivalence Code LDCC28,.5SQ

Compare HV20220GA with alternatives

Compare HV22716PJ with alternatives