HUF75637SMD05R
vs
SNN4010D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
SEMELAB LTD
KODENSHI AUK CORP
Part Package Code
TO-276AA
TO-252AA
Package Description
CHIP CARRIER, R-CBCC-N3
SMALL OUTLINE, R-PSSO-G2
Pin Count
5
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
100 V
Drain Current-Max (ID)
44 A
45 A
Drain-source On Resistance-Max
0.03 Ω
0.03 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-276AA
TO-252AA
JESD-30 Code
R-CBCC-N3
R-PSSO-G2
Number of Elements
1
1
Number of Terminals
3
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
160 A
180 A
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Form
NO LEAD
GULL WING
Terminal Position
BOTTOM
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Avalanche Energy Rating (Eas)
163 mJ
Compare HUF75637SMD05R with alternatives
Compare SNN4010D with alternatives