HTMS-130-02-G-S-RA
vs
DF14A-30P-1.25H(52)
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
HIROSE ELECTRIC CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Body Breadth
0.098 inch
0.098 inch
Body Depth
0.17 inch
0.264 inch
Body Length
1.5 inch
1.671 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
500VAC V
Filter Feature
NO
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
500000000 Ω
Insulator Color
BLACK
BEIGE
Insulator Material
POLYAMIDE
POLYAMIDE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
0.049 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-65 °C
-35 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
10u inch
3.94u inch
Rated Current (Signal)
1 A
1 A
Terminal Length
0.14 inch
Terminal Pitch
1.27 mm
1.25 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
30
30
Base Number Matches
2
1
Factory Lead Time
16 Weeks
Additional Feature
LOW PROFILE
Board Mounting Option
SOLDER HOLD DOWN
Contact Resistance
30 mΩ
Durability
50 Cycles
Insertion Force-Max
3 N
Mounting Option 1
LOCKING
Polarization Key
POLARIZED KEY
Reference Standard
UL
UL Flammability Code
94V-0
Withdrawl Force-Min
3 N
Compare HTMS-130-02-G-S-RA with alternatives
Compare DF14A-30P-1.25H(52) with alternatives