DF14A-30P-1.25H(52) vs CL538-0045-2-55 feature comparison

DF14A-30P-1.25H(52) Hirose Electric Co Ltd

Buy Now Datasheet

CL538-0045-2-55 Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
Factory Lead Time 16 Weeks
Additional Feature LOW PROFILE
Board Mounting Option SOLDER HOLD DOWN
Body Breadth 0.098 inch
Body Depth 0.264 inch
Body Length 1.671 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Durability 50 Cycles
Filter Feature NO
Insertion Force-Max 3 N
Insulation Resistance 500000000 Ω
Insulator Color BEIGE
Insulator Material POLYAMIDE
Mating Contact Pitch 0.049 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -35 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 3.94u inch
Polarization Key POLARIZED KEY
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Pitch 1.25 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 30
UL Flammability Code 94V-0
Withdrawl Force-Min 3 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare DF14A-30P-1.25H(52) with alternatives

Compare CL538-0045-2-55 with alternatives