HTMS-130-02-G-S-RA vs 155230-6402-RB feature comparison

HTMS-130-02-G-S-RA Samtec Inc

Buy Now Datasheet

155230-6402-RB 3M Interconnect

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC 3M ELECTRONIC PRODUCTS DIVISION
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Body Breadth 0.098 inch 0.247 inch
Body Depth 0.17 inch 0.425 inch
Body Length 1.5 inch 1.618 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V 707VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYAMIDE GLASS FILLED POLYESTER/LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.078 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch 30u inch
Rated Current (Signal) 1 A 4.75 A
Terminal Length 0.14 inch 0.112 inch
Terminal Pitch 1.27 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 30 30
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Resistance 10 mΩ
Durability 50 Cycles
Insertion Force-Max 1.1 N
Mating Contact Row Spacing 0.079 inch
Mounting Option 1 LATCH & EJECT
Mounting Option 2 LOCKING
PCB Contact Row Spacing 2 mm
Polarization Key POLARIZED HOUSING
Reference Standard CUL, UL
UL Flammability Code 94V-0
Withdrawl Force-Min 0.3 N

Compare HTMS-130-02-G-S-RA with alternatives

Compare 155230-6402-RB with alternatives